text.skipToContent text.skipToNavigation

Manufacturer Part #

6TAE220MI

TA Series 2917 220 uF 6.3 V ±20% 18 mOhm ESR Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 6TAE220MI - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 18mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32,610.00
USD
Quantity
Unit Price
3,000+
$10.87