text.skipToContent text.skipToNavigation

Manufacturer Part #

6TCE220MI

Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 6TCE220MI - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.018Ω
Leakage Current: 138.6µA
Dissipation Factor: 10%
Ripple Current: 2800mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,740.00
USD
Quantity
Unit Price
3,000+
$6.58