text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE470M

TPE Series 2917 470 uF ±20% 6.3 V SMT Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2607
Product Specification Section
Panasonic Industry 6TPE470M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 296.1µA
Dissipation Factor: 15%
Ripple Current: 3000mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,260.00
USD
Quantity
Unit Price
2,000+
$7.13