text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPG100MG

TPG Series 1411 100 uF ±20% 6.3 V Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 6TPG100MG - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 55mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,575.00
USD
Quantity
Unit Price
2,500+
$4.63
Product Variant Information section