text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPG150M

TPG Series 150 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 6TPG150M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.07Ω
Leakage Current: 94.5µA
Dissipation Factor: 10%
Ripple Current: 1000mA
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,575.00
USD
Quantity
Unit Price
2,500+
$4.63
Product Variant Information section