text.skipToContent text.skipToNavigation

Manufacturer Part #

F930J336MAA

F93 Series 33 uF ±20 % 6.3 V SMT Standard J-Lead Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX F930J336MAA - Technical Attributes
Attributes Table
Capacitance: 33µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 2.5Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,670.00
USD
Quantity
Unit Price
2,000
$0.32
4,000+
$0.315