text.skipToContent text.skipToNavigation

Manufacturer Part #

TACL105K010XTA

TAC Series 1 uF ±10 % 10V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TACL105K010XTA - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,075.00
USD
Quantity
Unit Price
500+
$2.15
Product Variant Information section