text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA474K035RNJ

TAJ Series 0.47 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
KYOCERA AVX TAJA474K035RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.47µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
8,000
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
2,000
$0.29
4,000
$0.285
6,000+
$0.28
Product Variant Information section