text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB105K050RNJ

TAJ Series 1 uF ±10 % 50 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 50V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$660.00
USD
Quantity
Web Price
2,000+
$0.33
Product Variant Information section