Manufacturer Part #
TAJB226M010RNJ
TAJ Series 22 uF ±20% 10 V Surface Mount Standard Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2052 | ||||||||||
Product Specification Section
KYOCERA AVX TAJB226M010RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJB226M010RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 2.4Ω |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
590
USA:
590
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.39
15
$0.31
50
$0.275
250
$0.225
1,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount