text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC227K006RNJ

TAJ Series 2312 220 µF ±10% 6.3V Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
KYOCERA AVX TAJC227K006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.2Ω
Leakage Current: 13.9µA
Dissipation Factor: 8%
Ripple Current: 121mA
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJC227K006RNJ is a 0.236” x 0.126” package 6.3 volt  220 mf capacitor with a tolerance of +/- 10%. The TAJC227K006RNJ is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
500
$0.60
1,000
$0.59
1,500
$0.585
2,000
$0.58
2,500+
$0.57
Product Variant Information section