text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC227M006RNJ

TAJ Series 220 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
KYOCERA AVX TAJC227M006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$230.00
USD
Quantity
Unit Price
500
$0.46
1,000
$0.455
1,500
$0.45
2,500+
$0.44
Product Variant Information section