text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD107K010RNJ

TAJ Series 100 uF ±10% 10 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
KYOCERA AVX TAJD107K010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJD107K010R is a 0.287” x 0.170” package 10 volt  100 mf capacitor with a tolerance of +/- 10%. The TAJD107K010R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
0
Germany:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$170.00
USD
Quantity
Unit Price
500
$0.34
1,000
$0.335
2,500
$0.33
5,000+
$0.325
Product Variant Information section