text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD227M010RNJ

TAJ Series 220 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJD227M010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.02
USD
Quantity
Unit Price
1
$2.02
5
$1.88
30
$1.73
100
$1.63
250+
$1.55