text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106K006SRW

TAP Series 10 uF ±10% 6.3 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP106K006SRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dimension: L  9mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.25
USD
Quantity
Unit Price
1,250
$0.205
2,500
$0.20
3,750
$0.199
5,000
$0.198
6,250+
$0.195
Product Variant Information section