text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106K016CRS

TAP Series 10 uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP106K016CRS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  10.5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
12,000
$0.139
15,000+
$0.137
Product Variant Information section