text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP225K035CRW

TAP Series 2.2 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
KYOCERA AVX TAP225K035CRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  9mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
1,250
$0.21
2,500
$0.205
6,250+
$0.20
Product Variant Information section