text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475K050SRW

TAP Series 4.7 uF ±10% 50V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
KYOCERA AVX TAP475K050SRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
750
$0.50
1,500
$0.495
2,250
$0.49
3,000
$0.485
3,750+
$0.48
Product Variant Information section