text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475M025SCS

TAP Series 4.7 uF 25 V ±20% Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP475M025SCS - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: L  8.5mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
4,000+
$0.255
Product Variant Information section