text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP685K035CCS

TAP Series 6.8 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP685K035CCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 6.8µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.375
Product Variant Information section