text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP686M010SRW

TAP Series 68 uF ±20% 10 V Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP686M010SRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  10.5mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.50
USD
Quantity
Unit Price
750
$0.59
1,500
$0.58
2,250
$0.575
3,000+
$0.57
Product Variant Information section