Manufacturer Part #
TAZF225M050CRSZ0000
TAZ Series 2.2 uF ±20 % 50 V Surface Mount Molded Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAZF225M050CRSZ0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAZF225M050CRSZ0000 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 2.2µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 2.5Ω |
| Leakage Current: | 2µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 200mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 5.59mm x W 3.43mm x H 1.78mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000+
$5.02
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount