text.skipToContent text.skipToNavigation

Manufacturer Part #

TAZH226K025CBSB0800

TAZ Series 22 uF ±10 % 25 V Surface Mount Molded Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
KYOCERA AVX TAZH226K025CBSB0800 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  7.24mm x W  3.81mm x H  2.79mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$3,504.00
USD
Quantity
Unit Price
200+
$17.52
Product Variant Information section