text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB106M025R0100

TCJ Series 10 uF ±20 % 25 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJB106M025R0100 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,700.00
USD
Quantity
Unit Price
2,000+
$1.85
Product Variant Information section