text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJD476M020R0055E

Tantalum Capacitors Polymer 47uF 20% 20V

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
KYOCERA AVX TCJD476M020R0055E - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 55mΩ
Leakage Current: 94µA
Dissipation Factor: 6%
Ripple Current: 2A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,435.00
USD
Quantity
Unit Price
500+
$4.87
Product Variant Information section