text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJT106M016R0200

TCJ Series 1210 10 uF ±20% 16 V Polymer Solid Electrolytic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
KYOCERA AVX TCJT106M016R0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.2Ω
Leakage Current: 16µA
Ripple Current: 700mA
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,625.00
USD
Quantity
Unit Price
2,500+
$1.85
Product Variant Information section