text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJY337M006R0025

TCJ Series 330 uF 6.3 V ±10% SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
KYOCERA AVX TCJY337M006R0025 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.025Ω
Leakage Current: 198µA
Ripple Current: 2700mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,470.00
USD
Quantity
Unit Price
1,000+
$4.47
Product Variant Information section