text.skipToContent text.skipToNavigation

Manufacturer Part #

THJD226K035R0300V

THJ Series 22 uF ±10 % 35 V SMT High Temperature Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX THJD226K035R0300V - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.3Ω
Leakage Current: 7.7µA
Dissipation Factor: 6%
Ripple Current: 636A
Operating Temp Range: -55°C to +175°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61,200.00
USD
Quantity
Unit Price
500+
$6.12
Product Variant Information section