text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA106M010R0900

TPS Series 10 uF ±20 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
KYOCERA AVX TPSA106M010R0900 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 900mΩ
Leakage Current: 1µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
2,000
$0.335
4,000+
$0.33
Product Variant Information section