text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB475K016R1500

TPS Series 4.7 uF ±10% 16V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPSB475K016R1500 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,177
USA:
1,177
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.27
USD
Quantity
Unit Price
1
$1.27
15
$1.14
50
$1.08
250
$1.01
1,000+
$0.94