text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC107K010R0100

TPS Series 100 uF ±10 % 10V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
KYOCERA AVX TPSC107K010R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSC107K010R0100 is a 0.236" x 0.126" package 10volt 100mf capacitor with a tolerance of +/- 10% and a maximum ESR of 100mOhms. The TPSC107K010R0100 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
225,500
Singapore:
225,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$475.00
USD
Quantity
Unit Price
500
$0.95
1,000
$0.935
1,500
$0.93
2,000
$0.925
2,500+
$0.905
Product Variant Information section