text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD476K025R0150

TPS Series 47 uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPSD476K025R0150 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
499
USA:
499
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.96
USD
Quantity
Unit Price
1
$3.96
5
$3.67
30
$3.35
100
$3.14
250+
$2.98