text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD477K004R0045

TPS Series 470 uF ±10 % 4 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
KYOCERA AVX TPSD477K004R0045 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 470µF
Rated Voltage: 4V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,680.00
USD
Quantity
Unit Price
500
$3.36
1,000+
$3.31
Product Variant Information section