text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSV107M020R0060

TPS Series 100uF ±20 % 20V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSV107M020R0060 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,408.00
USD
Quantity
Unit Price
400+
$3.36
Product Variant Information section