text.skipToContent text.skipToNavigation

Manufacturer Part #

TRMU687K006R0018

TRM Series 2924 680 uF ±10% 6.3 V Ultra Low ESR Tantalum Multianode Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TRMU687K006R0018 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 680µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 18mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2924 (7361 Metric)
Dimension: H  4.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,564.00
USD
Quantity
Unit Price
400+
$21.41
Product Variant Information section