text.skipToContent text.skipToNavigation

Manufacturer Part #

CM6149-104

CM6149 Series 100 uH 1.6 A 30 mOhms SDM Common Mode Choke

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan CM6149-104 - Technical Attributes
Attributes Table
Inductance: 100µH
Rated Current: 1.6A
DC Resistance-Max: 0.03Ω
Dimension: H  5.08mm x L  7.24mm x W  6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,905.00
USD
Quantity
Unit Price
100+
$39.05
Product Variant Information section