text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1609965-9

KEB 50A 1S NUT DELTA 440VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1609965-9 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 50A
Rated Voltage (VAC): 440VAC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,605.00
USD
Quantity
Unit Price
1
$322.35
2
$317.66
3
$314.94
4
$313.02
5+
$307.00
Product Variant Information section