text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1609967-6

KEM 30A 1S HIGH PER SP BS DELTA 440 VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-1609967-6 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 30A
Rated Voltage (VAC): 440VAC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,652.70
USD
Quantity
Unit Price
1
$325.69
2
$320.94
3
$318.19
4
$316.26
5+
$310.18
Product Variant Information section