text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PX471SN1D

BLM Series 0402 470 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15PX471SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 470Ω
Tolerance (%): ±25%
Rated Current: 1000mA
DC Resistance-Max: 0.2Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.00
USD
Quantity
Unit Price
10,000
$0.0229
20,000
$0.0226
30,000
$0.0224
40,000
$0.0222
50,000+
$0.0218