Manufacturer Part #
EXC-24CH900U
EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1920 | ||||||||||
Product Specification Section
Panasonic Industry EXC-24CH900U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry EXC-24CH900U - Technical Attributes
Attributes Table
| Filter Type: | Signal-Line |
| No of Elements: | 2 |
| Impedance: | 90Ω |
| Rated Current: | 130mA |
| DC Resistance-Max: | 2.5Ω |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 1.25mm x W 1mm x H 0.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.56
20
$0.47
100
$0.42
500
$0.37
2,500+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount