Manufacturer Part #
MLG0603S6N2ST000
MLG Series 0201 6.2 nH ±5% Tol. 250 mA SMT High Frequency Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MLG0603S6N2ST000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.2nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 250mA |
| DC Resistance: | 550mΩ |
| Case Size: | 0201 (0603 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0243
30,000
$0.024
45,000
$0.0237
60,000
$0.0236
75,000+
$0.0231
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel