text.skipToContent text.skipToNavigation

Manufacturer Part #

1008-121K

1008 Series 0.12 uH 1.225 A 100 mOhm DCR Surface Mount Shielded Inductors

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1008-121K - Technical Attributes
Attributes Table
Inductance-Nom: 120nH
Rated Current-Max: 1.225A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 100mΩ
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2.66mm x W  2.41mm x H  2.41mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,690.00
USD
Quantity
Unit Price
500+
$7.38
Product Variant Information section