text.skipToContent text.skipToNavigation

Manufacturer Part #

2474-31L

2474 Series 330 uH ±15% Tol. 0.74 A Unshielded Through Hole Axial Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 2474-31L - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 0.74A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.65Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  18.8mm x D  6.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$899.00
USD
Quantity
Unit Price
100
$8.99
200+
$8.90
Product Variant Information section