text.skipToContent text.skipToNavigation

Manufacturer Part #

2890R-00K

Fixed Inductors 1.2uH 10% 170ohm Molded Unshield Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 2890R-00K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1.2µH
Rated Current-Max: 2.4A
Tolerance (%): ±10%
DC Resistance-Max: 75mΩ
Self Resonance Frequency: 170MHz
Core Material: Phenolic
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  22.86mm x D  7.11mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,455.00
USD
Quantity
Unit Price
2
$15.19
5
$15.06
20
$14.87
40
$14.77
100+
$14.55
Product Variant Information section