text.skipToContent text.skipToNavigation

Manufacturer Part #

4590-565K

4590 Series 5600 uH ±10 % Tol. 0.395 A Unshielded Through Hole Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4590-565K - Technical Attributes
Attributes Table
Inductance-Nom: 5600µH
Rated Current-Max: 0.395A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 4.24Ω
Core Material: Ferrite
Operating Temp Range: -50°C to +125°C
No of Terminals: 2
Dimension: L  22.86mm x D  11.55mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,900.00
USD
Quantity
Unit Price
250+
$7.60
Product Variant Information section