text.skipToContent text.skipToNavigation

Manufacturer Part #

4590R-334K

4590R Series 330 uH ±10% 1.61 A 0.257 Ohm Axial Filter Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4590R-334K - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 1.61A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 257mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  22.86mm x D  11.55mm
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$3,495.00
USD
Quantity
Unit Price
250+
$6.99
Product Variant Information section