text.skipToContent text.skipToNavigation

Manufacturer Part #

8532R-21K

8532R Series 47 uH ±10% 1.84 A 0.104 Ω Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 8532R-21K - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.84A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 104mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$4,593.60
USD
Quantity
Unit Price
480+
$9.57
Product Variant Information section