Manufacturer Part #
AOTA-B252010S3R3MT
AOTA-B252010S Series 1008 3.3 uH ±20 % 2.2 A 95 mOhm SMT Molded Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Abracon AOTA-B252010S3R3MT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AOTA-B252010S3R3MT - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 1.9A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 110mΩ |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 1008 (2520 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0828
6,000
$0.0814
9,000
$0.0806
12,000
$0.08
15,000+
$0.0781
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount