text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201612P-2R2M=P2

2.0 x 1.6mm 1.2mm thick 2.2 uH +\- 20% DRC (mohms) max 144 2.1A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DFE201612P-2R2M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 144mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
897,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$281.70
USD
Quantity
Unit Price
3,000
$0.0939
6,000
$0.0922
9,000
$0.0913
12,000
$0.0906
15,000+
$0.0885