text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M470YFK

ETQ Series 48 uH 1.1 A 125 mΩ Unshielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2630
Product Specification Section
Panasonic Industry ETQ-P5M470YFK - Technical Attributes
Attributes Table
Inductance-Nom: 48µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 125mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -5°C to +35°C
No of Terminals: 2
Dimension: L  8.5mm x W  8mm x H  5.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
500
$1.14
1,000
$1.13
1,500+
$1.12